Standex-Meder Through Hole Reed Relay, 24V dc Coil, 1 NO, 7.5kV Max, 3A Max, 1.155 Ω
- RS Stock No.:
- 757-082
- Mfr. Part No.:
- HE24-1A83-02
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
SGD104.03
(exc. GST)
SGD113.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD104.03 |
*price indicative
- RS Stock No.:
- 757-082
- Mfr. Part No.:
- HE24-1A83-02
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Reed Relay | |
| Contact Configuration | 1 NO | |
| Coil Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 7.5kV | |
| Switching DC Voltage | 7.5kV | |
| Terminal Type | PC Pin | |
| Coil Resistance | 1.155Ω | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 50W | |
| Operating Time | 3.2ms | |
| Maximum Operating Temperature | 70°C | |
| Series | HE | |
| Width | 14.5mm | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Height | 16mm | |
| Contact Resistance | 150Ω | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Reed Relay | ||
Contact Configuration 1 NO | ||
Coil Voltage 24V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 7.5kV | ||
Switching DC Voltage 7.5kV | ||
Terminal Type PC Pin | ||
Coil Resistance 1.155Ω | ||
Minimum Operating Temperature -20°C | ||
Switching Power 50W | ||
Operating Time 3.2ms | ||
Maximum Operating Temperature 70°C | ||
Series HE | ||
Width 14.5mm | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Height 16mm | ||
Contact Resistance 150Ω | ||
Latching No | ||
The Standex-Meder relay is a high-performance component is designed to provide reliable switching functionality in various applications, ensuring efficient operation under specified conditions.
Coil voltage and resistance optimised for efficient energy use
Contact form A - Normally Open, ensuring straightforward integration
Dielectric strength guarantees safe operation across varying voltages
Fully sealed for wash ability, enhancing durability in harsh environments
Meets Reach and RoHS compliance, ensuring environmental responsibility
Designed for operational temperatures ranging from -40°C to 85°C
Related links
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 286 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 120 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
