SANYU SWITCH In-Line Relay, 12V dc Coil, 1 Form C (CO), 30V Max, 200mA Max, 500 mΩ

This image is representative of the product range

Subtotal (1 unit)*

SGD17.12

(exc. GST)

SGD18.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD17.12

*price indicative

RS Stock No.:
736-422
Mfr. Part No.:
UDT-112D
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Product Type

Relay

Contact Configuration

1 Form C (CO)

Mount Type

In-Line

Switching Current

200mA

Terminal Type

Through Hole

Coil Resistance

500mΩ

Switching Power

3W

Minimum Operating Temperature

-20°C

Operating Time

2ms

Maximum Operating Temperature

60°C

Height

7mm

Length

19.9mm

Series

UDT

Standards/Approvals

RoHS

Isolation Coil To Contact

1.5kV

Contact Resistance

150mΩ

Latching

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy