SANYU SWITCH PCB Reed Relay, 12V dc Coil, 100V dc Max, 600 Ω

Subtotal (1 unit)*

SGD21.60

(exc. GST)

SGD23.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD21.60

*price indicative

RS Stock No.:
286-717
Mfr. Part No.:
FS-E1A12
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Product Type

Reed Relay

Mount Type

PCB

Coil Resistance

600Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

FS-E1A

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy