SMC 2 m Black, PUR Recoil Hose, 60 °C, -20 °C
- RS Stock No.:
- 366-367
- Mfr. Part No.:
- TCU0604B-1-14-X6
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 366-367
- Mfr. Part No.:
- TCU0604B-1-14-X6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 6mm | |
| Colour | Black | |
| Tube Inside Diameter | 4mm | |
| Series | TCU | |
| Material | PUR | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, ISO 9001, RoHS | |
| Length | 2m | |
| Number of Tubes | 5 | |
| Number of Windings | 54 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 6mm | ||
Colour Black | ||
Tube Inside Diameter 4mm | ||
Series TCU | ||
Material PUR | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, ISO 9001, RoHS | ||
Length 2m | ||
Number of Tubes 5 | ||
Number of Windings 54 | ||
- COO (Country of Origin):
- JP
The SMC polyurethane coil tubing offers unparalleled flexibility and durability, making it the ideal choice for a wide range of pneumatic applications. The innovation behind its design ensures that it can withstand maximum operating pressures while maintaining performance across various temperatures. The tubing boasts a lightweight yet robust structure, facilitating easy handling and installation. Catering to diverse operational needs, it allows for compact piping configurations without compromising on efficiency. The product stands out with its striking black colour, ensuring it can seamlessly integrate with existing systems. Users can rely on this tubing to deliver consistent air flow while adhering to operational specifications and safety standards.
Constructed from high-quality polyurethane for enhanced longevity
Designed to operate effectively within a broad temperature range
Supports multiple cores for versatile application scenarios
Lightweight design streamlines installation and reduces handling effort
Compatible with air fluids, enhancing operational efficiency
Optimised for compact piping solutions in tight spaces
