- RS Stock No.:
- 767-4459
- Mfr. Part No.:
- 2CSR275040R1064
- Manufacturer:
- ABB
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD194.35
(exc. GST)
SGD211.84
(inc. GST)
Units | Per unit |
1 + | SGD194.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-4459
- Mfr. Part No.:
- 2CSR275040R1064
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
System Pro M Compact, 1P, Type C
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
1 Pole + N
C characteristic
Rated voltage of 230 Vac
DIN Mount
C characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Number of Poles | 1P+N |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type C |
Range | System Pro M Compact |
Circuit Breaker Type | RCBO |
Series | DS201 |
Mounting Style | DIN Rail Mount |
Earth Leakage Protection Type | AC |