ABB RCBO, 10A Current Rating, 1+N Poles, 10mA Trip Sensitivity, Type B, System M Pro Range
- RS Stock No.:
- 767-4049
- Mfr. Part No.:
- DS201 B10 A10
- Manufacturer:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-4049
- Mfr. Part No.:
- DS201 B10 A10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 10A | |
| Number of Poles | 1+N | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type B | |
| Range | System M Pro | |
| Series | DS201 | |
| Mounting Style | DIN Rail | |
| Earth Leakage Protection Type | A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 10A | ||
Number of Poles 1+N | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type B | ||
Range System M Pro | ||
Series DS201 | ||
Mounting Style DIN Rail | ||
Earth Leakage Protection Type A | ||
System Pro M Compact, 1P, Type B
A range of Residual Current Circuit-breakers with overcurrent protection and integrated in the System Pro M Compact® Range to offer complete protection in a single device.
1 Pole + N
B characteristic
Rated voltage of 230 Vac
DIN Mount
B characteristic
Rated voltage of 230 Vac
DIN Mount
ABB RCBO's & RCCB's
RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz
