Lumberg Grey Straight Cable RCA Connector, Nickel Plated, 500mA
- RS Stock No.:
- 921-310
- Mfr. Part No.:
- 1570 01
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD13.52
(exc. GST)
SGD14.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD13.52 | SGD1.352 |
| 5 - 9 | SGD12.44 | SGD1.244 |
| 10 + | SGD11.22 | SGD1.122 |
*price indicative
- RS Stock No.:
- 921-310
- Mfr. Part No.:
- 1570 01
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | RCA Connector | |
| Mount Type | Cable | |
| Current | 500mA | |
| Orientation | Straight | |
| Contact Plating | Nickel Plated | |
| Connector Gender | Male | |
| Colour | Grey | |
| Contact Material | CuZn | |
| Number of Contacts | 2 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type RCA Connector | ||
Mount Type Cable | ||
Current 500mA | ||
Orientation Straight | ||
Contact Plating Nickel Plated | ||
Connector Gender Male | ||
Colour Grey | ||
Contact Material CuZn | ||
Number of Contacts 2 | ||
Voltage 30V | ||
Termination Type Solder | ||
Contact Gender Male | ||
- COO (Country of Origin):
- TW
The Lumberg RCA plug offers a reliable and robust connection for audio and video applications. Designed with solder terminals for easy installation, this straight version connector is built to withstand the rigours of frequent use, featuring a thermoset insulating body for durability. Its mechanical resilience allows for mating cycles of over 1000, while ensuring strength during insertion and withdrawal with a measured force of 24.5 to 29.4 N. This connector is particularly suited for coaxial cables with a 75 Ω impedance, making it an Ideal choice for high-frequency signal transmission. Its precision engineering guarantees a long-lasting performance, essential for both professional and home settings.
Durable thermoset insulating body ensuring longevity
Compatible with coaxial cables at 75 Ω for optimal signal integrity
High mating cycle rating of ≥ 1000 for extended product life
Achieves low contact resistance of 30 mΩ for efficient connectivity
Designed for straightforward soldering, simplifying installation
Insertion and withdrawal forces of 24.5–29.4 N for a secure fit
Offers reliable electrical performance with rated current of 0.5 A and voltage of 30 V
Insulation resistance of 100 MΩ enhances signal quality
Related links
- Lumberg Grey Straight Cable RCA Connector 500mA
- RND Black Nickel
- RND Silver Straight Cable RCA Connector, Nickel
- Lumberg Black Straight Cable RCA Plug 2A
- Lumberg Grey Upright Board RCA Socket 500mA
- RS PRO Gold Straight Cable RCA Plug, Nickel Plated
- RS PRO Black Straight Cable RCA Socket, Nickel Plated
- RS PRO Black Straight Cable RCA Plug, Nickel Plated
