Master Lock 2.5 m Endless Ratchet Strap, 25mm Wide, 400 kg Breaking Strain
- RS Stock No.:
- 949-805
- Mfr. Part No.:
- 3223EURDAT
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
SGD15.13
(exc. GST)
SGD16.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.13 |
*price indicative
- RS Stock No.:
- 949-805
- Mfr. Part No.:
- 3223EURDAT
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| End Type | Endless | |
| Product Type | Ratchet Strap | |
| Length | 2.5m | |
| Width | 25mm | |
| Breaking Strain | 400kg | |
| Standards/Approvals | No | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
End Type Endless | ||
Product Type Ratchet Strap | ||
Length 2.5m | ||
Width 25mm | ||
Breaking Strain 400kg | ||
Standards/Approvals No | ||
Material Polyester | ||
- COO (Country of Origin):
- CN
The Master Lock ratchet tie down strap offers robust protection and enhanced security features, designed for those needing reliable safeguarding for their valuables. This product stands out for its Advanced safety mechanisms and proven durability.
Features a hardened steel shackle for superior cut resistance
Equipped with a weather-resistant body to withstand outdoor elements
Incorporates a 4-digit combination lock for easy and quick access
Offers a Compact design, making it Ideal for travel and storage
