Okdo ABS Case for use with Raspberry Pi 4 in Black
- RS Stock No.:
- 193-5381
- Mfr. Part No.:
- ASM-1900145-21_BULK
- Manufacturer:
- Okdo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-5381
- Mfr. Part No.:
- ASM-1900145-21_BULK
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
OKdo Raspberry Pi LCD Touch Screen Case
From OKdo a freestanding Raspberry Pi case designed to house your Raspberry Pi 7 LCD touch screen along with your Raspberry Pi 4 board neatly behind it. This versatile Raspberry Pi case is suitable for use with the Raspberry Pi 4 .The enclosure consists of the main RPi LCD touch screen and board casing with a removable rear cover which simply snap together. The main enclosure is made from durable ABS and provides protection to both your RPi board and LCD as well as making the whole unit portable. Cut-outs in the Raspberry Pi case allow quick access to all the necessary connections and USB ports. The enclosure also creates an attractive bezel around the Raspberry Pi LCD display improving its appearance.
Rear Cover
The rear cover provides protection to the Raspberry Pi 4 board and other related components and simply snap fits to the main Raspberry Pi case moulding. The rear cover can be easily removed for access to the GPIO pins and other internal connections. If wall mounting of the Raspberry Pi case is required the back cover can be removed exposing two integrated wall mounting keyholes.
Related links
- Okdo ABS Case for use with Raspberry Pi 4 in Black
- RS PRO Aluminium Raspberry Pi Case for use with Raspberry Pi 4 in Black
- DesignSpark Aluminium Case for use with Raspberry Pi 4 in Black
- Okdo Raspberry Pi Case for use with Raspberry Pi 4B
- Raspberry Pi ABS Raspberry Pi Case for use with Raspberry Pi 5 in Black
- DesignSpark ABS Raspberry Pi Case for use with Raspberry Pi 2B Raspberry Pi 3B+ in White
- Italtronic ABS, Polycarbonate Raspberry Pi Case for use with Raspberry Pi 4 in Grey
- OKW Enclosures ABS Raspberry Pi B in Black
