- RS Stock No.:
- 784-8985
- Mfr. Part No.:
- IRS2500SPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 784-8985
- Mfr. Part No.:
- IRS2500SPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PFC Controllers - CCM, Infineon
A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 10 kHz |
Start-up Supply Current | 50µA |
Maximum Source Current | 500mA |
Maximum Sink Current | 500mA |
Maximum Supply Current | 5 mA |
Zero Power Detection | Yes |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | +20 V |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |