Infineon ICE2QS01, PWM Current Mode Controller, 96 kHz, -0.3 → 27 V, 8-Pin PG-DIP-8
- RS Stock No.:
- 753-2951
- Mfr. Part No.:
- ICE2QS01
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-2951
- Mfr. Part No.:
- ICE2QS01
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Switching Frequency | 96 kHz | |
| Output Voltage | 10 V | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Fall Time | 25ns | |
| Rise Time | 100ns | |
| Package Type | PG-DIP-8 | |
| Topology | Flyback | |
| Pin Count | 8 | |
| Dimensions | 9.77 x 6.6 x 4.8mm | |
| Maximum Duty Cycle | 0.5 | |
| Length | 9.77mm | |
| Width | 6.6mm | |
| Height | 4.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Switching Frequency 96 kHz | ||
Output Voltage 10 V | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Fall Time 25ns | ||
Rise Time 100ns | ||
Package Type PG-DIP-8 | ||
Topology Flyback | ||
Pin Count 8 | ||
Dimensions 9.77 x 6.6 x 4.8mm | ||
Maximum Duty Cycle 0.5 | ||
Length 9.77mm | ||
Width 6.6mm | ||
Height 4.8mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -25 °C | ||
PWM Controllers, Infineon
A range of Pulse Width Modulation controllers and associated devices from Infineon to suit a variety of AC-DC converter applications.
AC-DC Power Conversion, Infineon
