Otto P9M Series Push Button Switch, On-Off, Panel Mount, NO, IP68S, 48 V dc
- RS Stock No.:
- 911-264
- Mfr. Part No.:
- P9M-211125
- Manufacturer:
- Otto
N
Subtotal (1 unit)*
SGD50.83
(exc. GST)
SGD55.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 50 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.83 |
*price indicative
- RS Stock No.:
- 911-264
- Mfr. Part No.:
- P9M-211125
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | P9M | |
| Mount Type | Panel Mount | |
| Contact Configuration | NO | |
| Terminal Type | Solder | |
| IP Rating | IP68S | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Raised Dome | |
| Switch Configuration | Latching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series P9M | ||
Mount Type Panel Mount | ||
Contact Configuration NO | ||
Terminal Type Solder | ||
IP Rating IP68S | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Actuator Style Raised Dome | ||
Switch Configuration Latching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 4A | ||
- COO (Country of Origin):
- US
The Otto Controls pushbutton is a sealed, normally open, latching switch designed for simple ON/OFF operation. With a Compact threaded case, it provides reliability in demanding environments.
Sealed to IP68S for superior reliability in harsh conditions
Constructed with all plastic housing and button for durability
Standard bushing ensures easy installation with hex nut mounting
Available in both flush and raised dome styles in gloss or matte finish
Related links
- Otto P9M Series Push Button Switch Panel Mount IP68S, 48 V dc
- Otto P1 Series Push Button Switch Panel Violet LED 115 V 115 V ac
- Otto P3 Series Push Button Switch Panel Red LED IP68S, 115 V 115 V ac
- Otto P8 Series Push Button Switch Momentary Panel Mount Grey LED IP68S 115 V
- Otto P8 Series Push Button Switch Panel Grey LED IP68S 115 V 115 V ac
- Otto P5 Series Push Button Switch Panel Mount Grey LED IP68S 115 V 115 V ac
- Otto P8 Series Push Button Switch Panel Mount Grey LED IP68S 115 V 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
