Idec HW Series Push Button Switch, Momentary, Panel Mount, 22 mm Cutout, 1 NO, IP65
- RS Stock No.:
- 898-341
- Mfr. Part No.:
- HW1B-M4F10-G
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD15.79
(exc. GST)
SGD17.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.79 |
*price indicative
- RS Stock No.:
- 898-341
- Mfr. Part No.:
- HW1B-M4F10-G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | HW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Mushroom | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series HW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Mushroom | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration Momentary | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- JP
The Idec pushbutton control is designed for versatile applications, providing reliable operation with finger-safe contact blocks, ensuring safety while enhancing user interaction across various environments.
Complies with ISO 3864-4 safety colour standards for better colour visibility
Integrated LED lamp provides enhanced illumination and clearer indications
Constructed with finger-safe Terminal blocks for increased safety
Operating in a temperature range of -25°C to +60°C ensures reliability under diverse environmental conditions
Related links
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec HW Series Emergency Stop Emergency Stop Push Button 22 mm Cutout IP20
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel 1 NO/1 NC IP20, IP65 600 V ac
