Idec AB Series Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP40
- RS Stock No.:
- 898-295
- Mfr. Part No.:
- AB6M-M1-B
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD16.94
(exc. GST)
SGD18.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.94 |
*price indicative
- RS Stock No.:
- 898-295
- Mfr. Part No.:
- AB6M-M1-B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | AB | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series AB | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- JP
The Idec non-illuminated pushbutton designed for reliable control in various settings. This Compact device features a round design that effectively manages electrical operations with style and robustness.
16mm mounting hole facilitates easy installation
Dustproof and oil tight certifications ensure durability in harsh environments
Momentary and maintained contact options cater to diverse operational needs
Gold-clad silver contacts guarantee reliable low-level switching
Related links
- Idec AB Series Push Button Switch Panel Mount SPDT, IP40
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel Mount DPDT, IP40
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT 250 V dc 250 V ac
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- Idec AL Series Illuminated Miniature Push Button Switch Panel SPDT, IP40 125 V ac
