Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-743
- Mfr. Part No.:
- 3-145-901
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
SGD75.24
(exc. GST)
SGD82.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD75.24 |
*price indicative
- RS Stock No.:
- 879-743
- Mfr. Part No.:
- 3-145-901
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 10A | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches offer a premier blend of functionality and elegance. Designed for demanding environments, these switches withstand harsh conditions while providing reliable operation. With an actuator crafted from stainless steel or ceramic, they deliver an attractive tactile feedback that enhances user interaction. The Ability to operate within a range of 30 VDC to 250 VAC ensures versatility, accommodating various applications. These momentary action switches come with optional illumination features, including area and ring illumination, making them Ideal for industrial applications where visibility is crucial. Their robust housing and IP66/IP67 ratings further ensure protection against dust and water ingress, ensuring longevity and durAbility.
Crafted with high-quality stainless steel for enhanced durability
Available in momentary action configurations for versatile operation
Illumination options include area, ring, and point lighting, enhancing visibility
Rated for operation from 30 VDC to 250 VAC, offering broad application compatibility
IP66 and IP67 ratings ensure protection against dust and moisture
Incorporates quick connect terminals for effortless installation
Features anti-rotation design for easy mounting in diverse setups
Long life span with up to 1.5 million actuations, ensuring reliability
Extensive design options available including size, colour, and custom illumination
CE and UKCA compliant, meeting stringent safety and quality standards
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
