Schurter MSMII-19 Series Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Orange LED, IP67, 30 V 250 V

N

This image is representative of the product range

Subtotal (1 unit)*

SGD32.08

(exc. GST)

SGD34.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD32.08

*price indicative

Packaging Options:
RS Stock No.:
879-624
Mfr. Part No.:
3-145-447
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Actuator Colour

White

Product Type

Miniature Push Button Switch

Illuminated

No

Series

MSMII-19

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Orange

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Contact DC Voltage

30V

Actuator Style

Round

Maximum Operating Temperature

85°C

Standards/Approvals

CE

Switch Contact Current

6A

COO (Country of Origin):
CH
The Schurter MSM is a versatile metal line switch designed for applications requiring reliable, momentary action control at high electrical ratings. Built with robust stainless steel and ceramic materials, this switch features a striking aesthetic that doesn't compromise on function. It supports switching voltages up to 250 VAC and is equipped with various illumination options, including area and ring illumination. The MSM ensures a tactile feedback experience alongside durability, making it Ideal for demanding environments. With its quick connect terminals, installation is straightforward, streamlining the setup process in both industrial and consumer applications.

Offers a robust selection of illumination options for aesthetic preferences and functionality

Constructed from high-quality stainless steel and ceramic for enhanced durability

Provides tactile feedback for improved user interaction and assurance in operation

Supports a wide switching voltage range from 30 VDC to 250 VAC, accommodating various applications

Designed with an anti-rotation feature, facilitating easy and accurate mounting

Equipped with quick connect terminals that reduce installation time and enhance connectivity

Meets IP66 and IP67 ratings, ensuring protection against dust and water ingress

Available in multiple designs and colours to fit specific user needs

Creates long-lasting performance with a lifecycle of up to 1.5 million actuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy