RS PRO Push Button Switch, Momentary, Panel Mount, 12.20 mm Cutout, DPDT 125 V ac
- RS Stock No.:
- 856-841
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 2 units)*
SGD18.20
(exc. GST)
SGD19.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD18.20 | SGD9.10 |
*price indicative
- RS Stock No.:
- 856-841
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Gold | |
| Illuminated | No | |
| Panel Cutout Size | 12.20 mm | |
| Series | RS PRO | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Tag | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | DPDT | |
| Length | 41.75mm | |
| Width | 14.4mm | |
| Switch Contact Current | 4A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Gold | ||
Illuminated No | ||
Panel Cutout Size 12.20 mm | ||
Series RS PRO | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Solder Tag | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration DPDT | ||
Length 41.75mm | ||
Width 14.4mm | ||
Switch Contact Current 4A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RS PRO push button switch is a momentary action component designed for convenient control in various applications, offering robust performance and reliability for users needing dependable electrical solutions.
DPDT configuration allows for versatile application
Momentary operation ensures controlled functionality
Available with solder tags or PC tags for flexible installation
Durable metal plunger designed for high operating forces
Related links
- RS PRO Push Button Switch Panel Mount DPDT 125 V ac
- RS PRO Push Button Switch Panel Mount, 12.20 mm Cutout
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- Schurter MSM DP 19 Series Push Button Switch Panel Mount DPDT IP40
- NKK Switches DB Series Miniature Push Button Switch Panel DPDT 125 V ac
- NKK Switches JP Series Push Button Switch Panel DPDT 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac

