Molex 130128 Series Pushbutton, Snap Action, Solder, SPST 250 V ac
- RS Stock No.:
- 787-201
- Mfr. Part No.:
- 1300230003
- Manufacturer:
- Molex
N
Subtotal (1 bag of 2 units)*
SGD434.73
(exc. GST)
SGD473.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD434.73 | SGD217.365 |
*price indicative
- RS Stock No.:
- 787-201
- Mfr. Part No.:
- 1300230003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Switch Operation | Snap Action | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 130128 | |
| Mount Type | Solder | |
| Contact Configuration | SPST | |
| Terminal Type | Pin Terminal | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH SVHC | |
| Width | 1.25in | |
| Switch Contact Current | 10A | |
| Height | 4.35in | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Switch Operation Snap Action | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 130128 | ||
Mount Type Solder | ||
Contact Configuration SPST | ||
Terminal Type Pin Terminal | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH SVHC | ||
Width 1.25in | ||
Switch Contact Current 10A | ||
Height 4.35in | ||
- COO (Country of Origin):
- MX
The Molex Push button switch is a single-pole, double-throw device designed for various applications. It features a snap-action mechanism that supports both normally open and normally closed configurations, ensuring reliable operation.
Active Super-Safeway design enhances user safety
Nitrile/PVC switch boot provides durability and weather resistance
Mini-change connection simplifies installation and compatibility
Related links
- Molex 130128 Series Pushbutton Solder, SPDT 250 V ac
- Molex 130128 Series Yellow Glass Filled Polyester Junction Box 101.6mm 80.1 mm
- ITW Switches Button Snap Action Micro Switch 10A 28 V, SPDT-DB
- Zippy Snap Action Micro Switch 16.1A 1 V dc, SPDT
- C & K Pin Plunger Snap Action Micro Switch 500 mA 250 V ac, SPST
- Panasonic Pin Plunger Snap Action Micro Switch 50mA SPST, IP67
- RND RND 210 Series Push Button Switch Panel Mount, SPST 250 V
- Bulgin MP00 Series Push Button Switch Panel Mount SPST 250 V
