Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-879
- Mfr. Part No.:
- 3-145-635
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
SGD320.38
(exc. GST)
SGD349.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD320.38 | SGD160.19 |
*price indicative
- RS Stock No.:
- 725-879
- Mfr. Part No.:
- 3-145-635
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switches MSM is engineered for reliability in demanding industrial environments. Offering a momentary action switch with a robust stainless steel or ceramic actuator, this switch supports a wide switching voltage range from 30 VDC to 250 VAC. Designed for longevity, it features quick connect terminals for ease of integration, ensuring quick and dependable connectivity. With multiple illumination options, including area, ring, and point illumination, the MSM enhances usability and visibility in various applications, making it an Ideal choice for users seeking Advanced functionality and durability.
Robust stainless steel or ceramic actuator ensures durability
Wide switching voltage range from 30 VDC to 250 VAC provides versatility
Momentary action design allows for precise control in applications
Quick connect terminals facilitate fast and easy installation
Supports multiple illumination styles including area, ring, and point for improved usability
High-quality materials deliver long product life and reliability
Mechanical switch with tactile feedback enhances user experience
IP66 and IP67 protection classes ensure suitability in challenging environments
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
