Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-678
- Mfr. Part No.:
- 3-148-400
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
SGD43.15
(exc. GST)
SGD47.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.15 |
*price indicative
- RS Stock No.:
- 725-678
- Mfr. Part No.:
- 3-148-400
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter MSM Illuminated Push-Button Switch is a high-performance switch, designed to enhance the user Interface of industrial applications. This switch boasts a robust construction featuring a combination of stainless steel and aluminium, catering to environments requiring durability and reliability. The MSM series not only offers stunning area illumination but also ensures user-friendly engagement with its momentary action. With the added benefit of IP67 ratings, it is well-suited for challenging conditions, providing exceptional protection against dust and water ingress. The MSM seamlessly integrates into systems where efficient operation and aesthetic appeal are paramount.
The Schurter MSM Illuminated Push-Button Switch is a high-performance switch, designed to enhance the user Interface of industrial applications. This switch boasts a robust construction featuring a combination of stainless steel and aluminium, catering to environments requiring durability and reliability. The MSM series not only offers stunning area illumination but also ensures user-friendly engagement with its momentary action. With the added benefit of IP67 ratings, it is well-suited for challenging conditions, providing exceptional protection against dust and water ingress. The MSM seamlessly integrates into systems where efficient operation and aesthetic appeal are paramount.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
