TE Connectivity AVC Series Series Illuminated Capacitive switch, Momentary, Panel Mount, 22.2 mm Cutout, SPST, RGB LED,
- RS Stock No.:
- 686-750
- Mfr. Part No.:
- AVC22MS04FE1DT5A04
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
SGD349.35
(exc. GST)
SGD380.79
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD349.35 | SGD87.338 |
*price indicative
- RS Stock No.:
- 686-750
- Mfr. Part No.:
- AVC22MS04FE1DT5A04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Capacitive switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | AVC Series | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lead | |
| LED Colour | RGB | |
| IP Rating | IP68 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS Compliant | |
| Legend | Power Symbol / Ring (optional) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Capacitive switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series AVC Series | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Wire Lead | ||
LED Colour RGB | ||
IP Rating IP68 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS Compliant | ||
Legend Power Symbol / Ring (optional) | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVC Series Anti-Vandal Illuminated Capacitive Pushbutton Switches are IP68 rated, ensuring excellent protection against dust and water ingress. Featuring 500mm long leads, they offer easy installation and reliable operation in harsh environments. Ideal for use in bath accessories, automotive electronics, strict access control systems, shipping equipment, medical equipment, and horticulture, the AVC series delivers durable, tamper-resistant performance with illuminated capacitive touch functionality.
Zero actuation force
Flat button type
Momentary and locking actuation options
Independent LED control
Operating life up to 50 million cycles
Related links
- TE Connectivity AVC Series Series Illuminated Capacitive switch Panel Mount SPST
- TE Connectivity AVC Series Series Illuminated Capacitive switch Panel Mount SPST
- TE Connectivity AVC Series Series Illuminated Capacitive switch Panel Mount SPST
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- Schurter Illuminated Push Button Switch Panel Mount SPST, Yellow LED
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPST 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
