TE Connectivity AVC Series Series Illuminated Capacitive switch, On-Off, Panel Mount, 22.2 mm Cutout, SPST, Blue LED,
- RS Stock No.:
- 686-748
- Mfr. Part No.:
- AVC22LS16FE03T5A04
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
SGD353.88
(exc. GST)
SGD385.73
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD353.88 | SGD88.47 |
*price indicative
- RS Stock No.:
- 686-748
- Mfr. Part No.:
- AVC22LS16FE03T5A04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Silver | |
| Product Type | Capacitive switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | AVC Series | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lead | |
| LED Colour | Blue | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 24V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS Compliant | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Silver | ||
Product Type Capacitive switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series AVC Series | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Wire Lead | ||
LED Colour Blue | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 24V | ||
Actuator Style Round | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS Compliant | ||
Legend Ring | ||
- COO (Country of Origin):
- TW
The TE Connectivity AVC Series Anti-Vandal Illuminated Capacitive Pushbutton Switches are IP68 rated, ensuring excellent protection against dust and water ingress. Featuring 500mm long leads, they offer easy installation and reliable operation in harsh environments. Ideal for use in bath accessories, automotive electronics, strict access control systems, shipping equipment, medical equipment, and horticulture, the AVC series delivers durable, tamper-resistant performance with illuminated capacitive touch functionality.
Zero actuation force
Flat button type
Momentary and locking actuation options
Independent LED control
Operating life up to 50 million cycles
Related links
- TE Connectivity AVC Series Series Illuminated Capacitive switch Panel Mount SPST
- TE Connectivity AVC Series Series Illuminated Capacitive switch Panel Mount SPST
- TE Connectivity AVC Series Series Illuminated Capacitive switch Panel Mount SPST
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVH22 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity AVH22 Series Illuminated Pushbutton Panel Mount SPDT IP67 250 V
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPST 24 V
