C & K SER Series Illuminated Push Button Switch, Momentary, Through Hole, 1 NO/1 NC, Red LED, 24 V dc
- RS Stock No.:
- 685-754
- Mfr. Part No.:
- SERLBKRD7.62AUEE
- Manufacturer:
- C & K
N
Subtotal (1 tray of 12 units)*
SGD355.36
(exc. GST)
SGD387.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | SGD355.36 | SGD29.613 |
*price indicative
- RS Stock No.:
- 685-754
- Mfr. Part No.:
- SERLBKRD7.62AUEE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | SER | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Through Hole | |
| LED Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | SPDT | |
| Width | 12.3mm | |
| Standards/Approvals | ROHS | |
| Length | 17.3mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series SER | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Through Hole | ||
LED Colour Red | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Button | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration SPDT | ||
Width 12.3mm | ||
Standards/Approvals ROHS | ||
Length 17.3mm | ||
Height 15mm | ||
- COO (Country of Origin):
- CN
The C & K microminiature SPDT key switch is engineered for high reliability and long life, making it an Ideal choice for various applications, including medical instrumentation, audio electronics, and industrial electronics. Designed for low-level switching, this switch is ready for PCB implementation and offers a latching function and a narrow button. Its Compact form factor and robust construction make it suitable for demanding environments, ensuring seamless operation over its extended lifespan.
High reliability and durability for extended service life
RoHS compliant ensuring environmental safety and standards
It features 1 LED with wide LED spacing
Related links
- C & K SER Series Push Button Switch Through Hole Red LED, 24 V dc
- C & K SER Series Push Button Switch Through Hole 24 V dc
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24 V
- NKK Switches JF Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- NKK Switches JB Series Illuminated Push Button Switch Through Hole Red LED, 24 V dc
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Red LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
