C & K MD Series Tactile Switch, Momentary, Through Hole, SPST-NO, IP50, 20 V

N

Subtotal (1 pack of 100 units)*

SGD567.47

(exc. GST)

SGD618.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD567.47SGD5.675

*price indicative

RS Stock No.:
680-818
Mfr. Part No.:
MDSSGLFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Tactile Switch

Illuminated

No

Series

MD

Mount Type

Through Hole

Contact Configuration

SPST-NO

Terminal Type

PC Pin

IP Rating

IP50

Contact DC Voltage

20V

Minimum Operating Temperature

-25°C

Actuator Style

Push Button

Switch Configuration

(On)-Off

Maximum Operating Temperature

70°C

Switch Contact Current

100mA

Width

12.7mm

Standards/Approvals

RoHS

Height

4.7mm

Length

12.7mm

COO (Country of Origin):
FR
The C & K rotary switch with rubber actuation is a Single Pole Single Throw (SPST) momentary switch. It features a Durable rubber actuator for smooth operation and comes with a silver contact configuration, ensuring reliable switching performance in various applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy