Idec Shroud for Use with HW Series Pushbuttons
- RS Stock No.:
- 898-354
- Mfr. Part No.:
- HWAM-212
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD7.29
(exc. GST)
SGD7.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7.29 |
*price indicative
- RS Stock No.:
- 898-354
- Mfr. Part No.:
- HWAM-212
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Shroud | |
| Product Type | Switch Accessory | |
| For Use With | HW Series Pushbuttons | |
| Standards/Approvals | UL | |
| Series | HWAM | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Shroud | ||
Product Type Switch Accessory | ||
For Use With HW Series Pushbuttons | ||
Standards/Approvals UL | ||
Series HWAM | ||
- COO (Country of Origin):
- JP
The Idec legend plate adds clear operational signposting to heavy duty control panels. it simplifies complex equipment routing with permanent bold labelling.
designed for hW series 22 mm pushbutton switches
Crisp pre engraved off to on status layout
Durable black plastic construction built for long service
Related links
- Idec Shroud for Use with HW Series Pushbuttons
- Idec Name Plate for Use with HW Series Switches
- Idec Name Plate for Use with 22 mm HW Series Pilot Switch
- Idec Blank Identification Plate for Use with 22 mm HW Series Pilot Switch
- Idec Name Plate for Use with 22mm Switches
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
- Schneider Electric Legend Holder for Use with XB5 Pushbuttons, XB4 Pushbuttons
- Schneider Electric Programmable Receiver for Use with Harmony XB5 Wireless Pushbuttons
