EAO for Use with Switch 500 V, DPST-NC

This image is representative of the product range

Subtotal (1 unit)*

SGD156.62

(exc. GST)

SGD170.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD156.62

*price indicative

RS Stock No.:
757-542
Mfr. Part No.:
704.917.4FS-1
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Contact Block

Contact Configuration

DPST-NC

Mount Type

Screw

Terminal Type

Push-in

Minimum Operating Temperature

-40°C

Contact AC Voltage

500V

For Use With

Switch

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

COO (Country of Origin):
CH
The EAO Switching element is a robust device designed for high-performance applications, providing reliable switching capabilities in both AC and DC circuits, suitable for various operational environments and conditions.

Supports multiple switching voltages up to 500 V and currents up to 10 A

Equipped with gold-silver and hard silver contacts for enhanced durability

Offers effective protection with IP20 rating and operates in temperatures from -40 °C to +55 °C

Features easy installation with push-in terminals for efficient wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy