Eaton Pushbutton Actuator
- RS Stock No.:
- 259-270
- Mfr. Part No.:
- 284819 M22S-DDLF-*-*-*
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 259-270
- Mfr. Part No.:
- 284819 M22S-DDLF-*-*-*
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Double actuator pushbutton is designed for reliability and high performance in demanding applications. This sophisticated device combines a sleek, flush design with excellent mechanical endurance, ensuring that it withstands the rigours of everyday usage. With versatile customisation options and robust construction, it effortlessly meets the needs of various industrial environments. Its impressive degree of protection guarantees robust durability, while intuitive operation empowers users with precise control. Engineered for excellence, this pushbutton represents a significant advancement in actuator technology, providing seamless integration into a range of systems.
Enhanced clarity with a white lens for improved visibility
Sturdy construction featuring a black plastic bezel for durability
Individual inscription options to streamline user identification
Optimised for quick and easy installation with a standardised mounting position
Meets rigorous international certifications ensuring safety and reliability
Designed for high mechanical lifespan, delivering over 200,000 operations
Suitable for various applications due to its robust ambient condition specifications
Operates efficiently across a wide temperature range, from -25°C to 70°C
Sturdy construction featuring a black plastic bezel for durability
Individual inscription options to streamline user identification
Optimised for quick and easy installation with a standardised mounting position
Meets rigorous international certifications ensuring safety and reliability
Designed for high mechanical lifespan, delivering over 200,000 operations
Suitable for various applications due to its robust ambient condition specifications
Operates efficiently across a wide temperature range, from -25°C to 70°C
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Pushbutton for Use with RMQ Family
- Eaton Green White Momentary Spring Return Push Button Switch IP66
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbutton
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton White Push Button Actuator
