- RS Stock No.:
- 609-2077
- Mfr. Part No.:
- ZB2BY2912
- Manufacturer:
- Schneider Electric
63 In Global stock for delivery within 4 working day(s)
36 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD4.61
(exc. GST)
SGD5.02
(inc. GST)
Units | Per unit |
1 + | SGD4.61 |
- RS Stock No.:
- 609-2077
- Mfr. Part No.:
- ZB2BY2912
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Labels for XAC A pendant control stations
30 x 40 mm labels with symbols according to NF E 52-124 standard for XAC A series pendant control stations.
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend |
Label Symbol | Left/Slow-Fast |
For Use With | XACA Series |