Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio, 9.9 μH Prim. Inductance, 30mΩ Prim. Resistance

This image is representative of the product range

Get a bulk buy discount

Add 360 more to save 3%

View bulk pricing options

Subtotal (1 reel of 120 units)*

SGD1,452.72

(exc. GST)

SGD1,583.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
120 - 240SGD12.106SGD1,452.72-
360 - 480SGD11.652SGD1,398.243%
600 +SGD10.924SGD1,310.889%

*price indicative

RS Stock No.:
163-3839
Mfr. Part No.:
749196510
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pulse Transformer

Primary Inductance

9.9μH

Primary DC Resistance

30mΩ

Current

1.91A

Turns Ratio

1:1:1:1:1:1

Mount Type

Surface

Leakage Inductance

0.18μH

Minimum Operating Temperature

-40°C

Number of Pins

12

Maximum Operating Temperature

125°C

Maximum Operating Frequency

1MHz

Length

21mm

Depth

10.8mm

Width

21mm

Standards/Approvals

RoHS

Series

WE‑BMS

Isolation Voltage

500V dc

COO (Country of Origin):
PH

WE-FLEX Transformers


3x2 windings

Isolation voltage 500Vdc

Low stray inductance

Operating temperature: -40°C to +125°C

Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Note

Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy