Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio, 14.7 μH Prim. Inductance, 344mΩ Prim. Resistance

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save SGD310.50

View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD2,755.50

(exc. GST)

SGD3,003.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000SGD5.511SGD2,755.50-
1500 - 2000SGD5.304SGD2,652.00SGD310.50
2500 +SGD4.973SGD2,486.50SGD1,345.00

*price indicative

RS Stock No.:
163-3823
Mfr. Part No.:
749196121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pulse Transformer

Primary Inductance

14.7μH

Primary DC Resistance

344mΩ

Current

550mA

Turns Ratio

1:1:1:1:1:1

Mount Type

Surface

Leakage Inductance

0.21μH

Number of Pins

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

12.9mm

Depth

6.2mm

Standards/Approvals

RoHS

Width

9.2mm

Maximum Operating Frequency

1MHz

Isolation Voltage

500V dc

COO (Country of Origin):
CN

WE-FLEX Transformers


3x2 windings

Isolation voltage 500Vdc

Low stray inductance

Operating temperature: -40°C to +125°C

Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Note

Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy