3M 5453 Brown Cloth Tape, 32.91 m x 19.05mm x 0.21 mm
- RS Stock No.:
- 867-218
- Mfr. Part No.:
- 7000144794
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD1,220.72
(exc. GST)
SGD1,330.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,220.72 |
*price indicative
- RS Stock No.:
- 867-218
- Mfr. Part No.:
- 7000144794
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cloth Tape | |
| Width | 19.05mm | |
| Thickness | 0.21mm | |
| Length | 32.91m | |
| Colour | Brown | |
| Minimum Operating Temperature | -73°C | |
| Model Number | 5453 | |
| Maximum Operating Temperature | 260°C | |
| Adhesive Material | Silicone | |
| Standards/Approvals | ASTM D3330 | |
| Tensile Strength | 306.5N/100mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cloth Tape | ||
Width 19.05mm | ||
Thickness 0.21mm | ||
Length 32.91m | ||
Colour Brown | ||
Minimum Operating Temperature -73°C | ||
Model Number 5453 | ||
Maximum Operating Temperature 260°C | ||
Adhesive Material Silicone | ||
Standards/Approvals ASTM D3330 | ||
Tensile Strength 306.5N/100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M PTFE Glass Cloth Tape provides a premium non-stick surface for demanding industrial packaging and heat sealing equipment. This brown tape combines a strong woven glass cloth backing with a slick coating to ensure low friction and high tensile strength.
Broad temperature resistance from -73 to 260 degrees Celsius
High tensile strength of 3065 N per 100 mm width
Durable 0.21 mm thickness for long-lasting wear
Slick PTFE surface prevents material build-up