Leuze IS D08MM/4NC-4N0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- RS Stock No.:
- 857-710
- Mfr. Part No.:
- IS D08MM/4NC-4N0
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
SGD55.79
(exc. GST)
SGD60.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.79 |
*price indicative
- RS Stock No.:
- 857-710
- Mfr. Part No.:
- IS D08MM/4NC-4N0
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M8 | |
| Body Style | Cylindrical Sensor | |
| IP Rating | IP67 | |
| Length | 59mm | |
| Mount Type | Bracket Mount | |
| Maximum Supply Voltage | 30V dc | |
| Width | 8mm | |
| Housing Material | Metal | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Switching Current | 100mA | |
| Output Type | Digital Transistor PNP | |
| Maximum Switching Frequency | 1000Hz | |
| Series | D08 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M8 | ||
Body Style Cylindrical Sensor | ||
IP Rating IP67 | ||
Length 59mm | ||
Mount Type Bracket Mount | ||
Maximum Supply Voltage 30V dc | ||
Width 8mm | ||
Housing Material Metal | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Switching Current 100mA | ||
Output Type Digital Transistor PNP | ||
Maximum Switching Frequency 1000Hz | ||
Series D08 | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch is designed for precise sensing applications, featuring a cylindrical shape that facilitates non-embedded installation, making it Ideal for various industrial environments.
Operating range of 0 to 3.2 mm enhances versatility in detection tasks
Constructed with Durable metal housing for optimal environmental resistance
IP67 protection rating ensures reliable performance in harsh conditions
Equipped with a single PNP transistor switching output for efficient operation
Related links
- Leuze IS D08MM/4NC-4N0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-4N0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-2E0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NC-2E0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-4N0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-2E0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D08MM/4NO-2E0 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- Leuze IS D12MM/4NC-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
