DRAEGER R59870 Grey Polyamide Respiratory Protection Accessory
- RS Stock No.:
- 628-401
- Mfr. Part No.:
- R59870
- Manufacturer:
- DRAEGER
Subtotal (1 unit)*
SGD163.07
(exc. GST)
SGD177.75
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD163.07 |
*price indicative
- RS Stock No.:
- 628-401
- Mfr. Part No.:
- R59870
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Product Type | Respiratory Protection Accessory | |
| Material | Polyamide | |
| Colour | Grey | |
| Standards/Approvals | CE,EN 166:2002-04 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Product Type Respiratory Protection Accessory | ||
Material Polyamide | ||
Colour Grey | ||
Standards/Approvals CE,EN 166:2002-04 | ||
RoHS Status: Exempt
The Draeger X-plore 8000 Premium Hood Long offers ultimate respiratory protection for demanding work environments that require the highest safety standards. It is compatible with the X-plore 8500 and 8700 , achieving protection level TH3. The premium hood is made of high-quality materials that make it not only quiet but also extremely durable and comfortable. The specially designed airflow through the breathing tube optimizes wearer comfort by minimizing localized cold sensations. The Premium hood can also be cleaned and disinfected in an immersion bath. The hoods themselves are approved according to EN 166:2002-04 (eye protection). In combination with the X-plore 8000, it is approved according to EN 12941:2009 , protection class TH3.
Available in sizes L/XL 57 cm to 64 cm
Hood material is polyamide PU coated
Lens material is polycarbonate PC
Related links
- DRAEGER R59860 Grey Polyamide Respiratory Protection Accessory
- DRAEGER R59850 Grey Polyamide Respiratory Protection Accessory
- DRAEGER 3710776 White Tychem Respiratory Protection Accessory
- DRAEGER R59810 White Polyethylene, Polypropylene Respiratory Protection Accessory
- DRAEGER R59820 White Polypropylene, Polyethylene Respiratory Protection Accessory
- DRAEGER R59800 White Polyethylene, Polypropylene Respiratory Protection Accessory
- DRAEGER X-plore 8000 Respiratory Protection Accessory with Helmet Grey
- DRAEGER X-plore 8000 Series Respiratory Protection Accessory Head Cover Impact Protection
