- RS Stock No.:
- 899-8166
- Mfr. Part No.:
- 1519150
- Manufacturer:
- ABL Sursum
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
SGD11.59
(exc. GST)
SGD12.63
(inc. GST)
Units | Per unit |
1 - 19 | SGD11.59 |
20 - 99 | SGD11.35 |
100 + | SGD9.34 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-8166
- Mfr. Part No.:
- 1519150
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CEE7/7 Type F Schuko Impact Resistant Plugs
These 16A Schuko CEE 7/7 thermoplastic straight plugs are impact resistant and splash proof IP44 rated. These plugs feature an easily hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. Inside, the terminals are of the funnel type and the clamping screws can be tightened with either a Posidrive or flat bladed screwdriver.
Approvals
DIN 49440/441
IEC 60884
IEC 60884
European CEE7 Plugs - DIN49441
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Germany |
Current Rating | 16A |
Mounting Type | Plug-In |
Number of USB Sockets | 0 |
Mains Plug Type | CEE 7/7 German Schuko / French |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | Blue |
Gender | Male |
Body Material | Thermoplastic |
Termination Method | Screw |