- RS Stock No.:
- 893-7834
- Mfr. Part No.:
- 2701956
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 893-7834
- Mfr. Part No.:
- 2701956
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact INTERBUS-ST - Analogue Modules
INTERBUS ST (Smart Terminal) modules are used for medium to high numbers of I/Os.
They connect sensors and actuators to INTERBUS, either distributed in the terminal box or centrally in the control cabinet.
They connect sensors and actuators to INTERBUS, either distributed in the terminal box or centrally in the control cabinet.
INTERBUS-ST Analog Modules
Analog input or output
Complete Module or Electronics Module only available
DIP switch to configure the functions
IP20 protection
Different versions available:
4 analog input - Electronics Module with terminal part - stock no. 893-7837
4 analog input - Electronics Module only - stock no. 893-7830
8 analog input - Electronics Module only - stock no. 893-7834
4 analog output - Electronics Module with terminal part - stock no. 893-7843
4 analog output - Electronics Module only - stock no. 893-7846
Analog input or output
Complete Module or Electronics Module only available
DIP switch to configure the functions
IP20 protection
Different versions available:
4 analog input - Electronics Module with terminal part - stock no. 893-7837
4 analog input - Electronics Module only - stock no. 893-7830
8 analog input - Electronics Module only - stock no. 893-7834
4 analog output - Electronics Module with terminal part - stock no. 893-7843
4 analog output - Electronics Module only - stock no. 893-7846
Phoenix Contact System
Specifications
Attribute | Value |
---|---|
Accessory Type | Analogue Input Module |
Input Type | Analogue Voltage |
Number of Inputs | 8 |
Supply Voltage | 9 V dc |
Application | Communication |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +55°C |
Dimensions | 118 x 116 x 117 mm |