- RS Stock No.:
- 842-7504
- Mfr. Part No.:
- 673 315 - TLS 503T
- Manufacturer:
- UNELVENT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 842-7504
- Mfr. Part No.:
- 673 315 - TLS 503T
- Manufacturer:
- UNELVENT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
TLS-501 / TLS-503 T Convector Heaters
The TLS-501 and TLS-501 T are convector heaters offering three power levels (800 / 1200 / 2000 Watts), automatic thermostat, four power selector settings and an anti-freeze / frost protection device. These electric convectors can be floor (using integral feet) or wall mounted. The TLS-503 T (T=Turbo) offers fan assistance.
TLS-501 - RS 842-7494
TLS-503 T - RS 842-7504
TLS-501 - RS 842-7494
TLS-503 T - RS 842-7504
4 Power settings
Automatic thermostat
Anti-freeze device
Thermal safety protection
Wall or floor mountable
TLS-501 is a standard convector
TLS-503 T (Turbo) offers fan assistance
Automatic thermostat
Anti-freeze device
Thermal safety protection
Wall or floor mountable
TLS-501 is a standard convector
TLS-503 T (Turbo) offers fan assistance
Specifications
Attribute | Value |
---|---|
Heat Type | Convection |
Maximum Output Power | 1.2 kW, 2 kW, 800 W |
Mounting | Wall Mounted |
Control Type | Thermostat |
Height | 440mm |
Width | 175mm |
Depth | 785mm |
Dimensions | 440 x 175 x 785mm |
Plug Type | Type F - Schuko plug |
Power Settings | 4 |