- RS Stock No.:
- 828-8835
- Mfr. Part No.:
- 302100
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 828-8835
- Mfr. Part No.:
- 302100
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Amphenol 50 Ohm RF Coaxial SMP End Launch Jack Connectors
50 Ohm RF coaxial SMP PCB RF coaxial end launch jack connectors for use on a 1.6mm thick PCB. These 50 Ohm RF coax SMP end launch jack connectors have a solder termination, a push-on coupling mechanism and are made from gold plated beryllium copper.
Stock number 828-8835 is smooth bore
Stock number 828-8848 is full detent
Stock number 828-8841 is limited detent
Stock number 828-8835 is smooth bore
Stock number 828-8848 is full detent
Stock number 828-8841 is limited detent
Amphenol SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 26.5GHz |
Contact Material | Brass |
Contact Plating | Gold |