- RS Stock No.:
- 827-7475
- Mfr. Part No.:
- 10250-R21TS
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-7475
- Mfr. Part No.:
- 10250-R21TS
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MDR IDC Wiremount Panelmount Receptacle-Shielded Connectors
These 3M Mini D Ribbon (MDR) IDC Wiremount Panelmount Receptacle Shielded connectors can be used with Flat, Shielded Flat or Twisted Pair cables. The interface latch design of these IDC Wiremount Panelmount Receptacles provides a stable connection to its mating connector.
Features and Benefits
• Wiper-on-wiper contact for reliable repetitive plugging
• Robust construction
• Accepts a wide variety of cable constructions including flat, shielded flat and twisted pair cables
• Robust construction
• Accepts a wide variety of cable constructions including flat, shielded flat and twisted pair cables
102xx-0210EC:Contact area 0.76 μm Gold plating, Tail area Gold flash plating
102xx-0210EL: Contact area 0.2 μm Gold plating, Tail area Gold flash plating
102xx-0210EL: Contact area 0.2 μm Gold plating, Tail area Gold flash plating
Available in this range:
What are MDR Connectors?
Mini Delta Ribbon connectors, or MDR connectors, are a type of D-sub connector designed to accommodate flat ribbon wiring with pre-loaded ribbon contacts. They are typically used on PCB boards and combine excellent mechanical strength with connection conductivity. For high speed and high desnity connections, these 3M MDR connecotrs are ideal.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 1.27mm |
Termination Method | Solder |
Current Rating | 1.0A |
Housing Material | PBT |
Length | 52.4mm |
Width | 11.0mm |
Depth | 9.1mm |
Series | 102 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Dimensions | 52.4 x 11 x 9.1mm |
Minimum Operating Temperature | -20.0°C |
Maximum Operating Temperature | +85°C |