Texas Instruments RM48L952ZWTT, 16/32bit ARM Cortex R4F Microcontroller, Hercules, 220MHz, 3 MB Flash, 337-Pin NFBGA
- RS Stock No.:
- 825-3394
- Mfr. Part No.:
- RM48L952ZWTT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3394
- Mfr. Part No.:
- RM48L952ZWTT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Hercules™ RM4x Safety Microcontrollers, Texas Instruments
A series of ARM dual Cortex-R4 core microcontrollers running in lock-step and designed to meet the requirements of the IEC 61508 SIL 3 industrial safety standard.
Standards
IEC 61508-1:2010; SIL 3, IEC 61508-2:2010; SIL 3
The Hercules™ microcontroller (MCU) platform is the result of TIs long history of developing and shipping MCUs for safety critical systems, providing a broad portfolio of devices specifically designed to meet the requirements of safety-critical medical, industrial and transportation applications. Robust application of core functional safety techniques and semiconductor industry best practices has resulted in an MCU platform that simplifies safety-critical system design, reduces software overhead and speeds certification, all of which result in lower system cost and faster time-to-market. The Hercules platform comprises three families of scalable functional safety MCUs offering a balance of performance memory, functional safety capability, peripherals, connectivity and cost. These products always operate in a safe manner and meet the stringent functional safety requirements of standards such as IEC 61508 or ISO 26262.
Specifications
Attribute | Value |
---|---|
Family Name | Hercules |
Package Type | NFBGA |
Mounting Type | Surface Mount |
Pin Count | 337 |
Device Core | ARM Cortex R4F |
Data Bus Width | 16/32bit |
Program Memory Size | 3 MB |
Maximum Frequency | 220MHz |
RAM Size | 256 kB |
USB Channels | 2 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.2 V |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Number of CAN Channels | 3 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 0 |
Number of ADC Units | 2 |
Dimensions | 16.1 x 16.1 x 0.95mm |
Maximum Operating Temperature | +105 °C |
Length | 16.1mm |
ADCs | 2 (24 x 12 bit) |
Number of Ethernet Channels | 0 |
Height | 0.95mm |
Number of LIN Channels | 0 |
Width | 16.1mm |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |