- RS Stock No.:
- 820-2964
- Mfr. Part No.:
- U1452A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 820-2964
- Mfr. Part No.:
- U1452A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Insulation Tester, LCD Display, 270h Battery Life - U1452A
Improve safety in your workplace with this insulation resistance tester from Keysight Technologies. It measures the resistance between two points on your electrical equipment so you can determine the effectiveness of the insulation between them. This lets you check for current leakages, helping to prevent electric shocks and short circuits for enhanced safety. Thanks to its LCD screen, the measured values are easy to read. The device also has a test lock button that keeps readings on the screen for ease of data recording.
Features & Benefits
• Voltage measuring range of 50 to 1000V for use in low and high-voltage systems
• Wide operating temperature range of -20°C to +55°C for use in demanding conditions
• Supplied with a hard carrying case for safe storage
• Wide operating temperature range of -20°C to +55°C for use in demanding conditions
• Supplied with a hard carrying case for safe storage
Applications
• Mechanical workshops
• Assembly lines
• Consumer electronics
• Assembly lines
• Consumer electronics
Is this insulation tester portable?
Yes, this insulation tester is powered by four AA alkaline batteries that provide up to 270 hours of operating time for long-term portability.
Is this tester waterproof?
Yes, the tester's IP67 rating means it's dust-tight and can withstand immersion in 1m of water for up to 30 minutes.
Keysight Technologies Insulation Resistance Testers
Specifications
Attribute | Value |
---|---|
Model Number p | U1452A |
Tester Type | Insulation Tester |
Maximum Test Voltage | 1000V |
Minimum Test Voltage | 50V |
Maximum Insulation Resistance Measurement | 260GΩ |
Display Type | LCD |
Test Current | 1mA |
Power Source | Battery |
Battery Type | AA |
Battery Life | 270 h |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Safety Category Voltage | 1000 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Safety Category | CAT III 1000 V, CAT IV 600V |
Weight | 728g |
Length | 58mm |
Height | 218mm |
Dimensions | 58 x 100 x 218mm |
Width | 100mm |