- RS Stock No.:
- 815-5580
- Mfr. Part No.:
- FP2-HSCT
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-5580
- Mfr. Part No.:
- FP2-HSCT
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
FP2 High Speed Counter Unit
Panasonic FP2/FP2SH Series
Professional series of PLC with a comprehensive range of expansion options to suit a wide variety of applications.
Provides the user with a scanning time of 1ms for 20k steps, dramatically decreasing tact time
Various programming capacities available, supplied in 32k, 60k and 120k steps
Built-in timer and calendar functions
Optional high speed counter available ( 815-5580 )
Comprehensive expansion module options available, including PROFIBUS Slave expansion modules ( 815-5561 ), Serial data communications ( 815-5912 ), S-Link connection/communication modules ( 815-5915 ) and I/O expansion modules ranging from 10 to 64 point options
Various programming capacities available, supplied in 32k, 60k and 120k steps
Built-in timer and calendar functions
Optional high speed counter available ( 815-5580 )
Comprehensive expansion module options available, including PROFIBUS Slave expansion modules ( 815-5561 ), Serial data communications ( 815-5912 ), S-Link connection/communication modules ( 815-5915 ) and I/O expansion modules ranging from 10 to 64 point options
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Count Mode | Impulses |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Cable |
Reset Method | No Reset |
Mounting Type | DIN Rail |
Output / Interface | NPN |
Maximum Count Frequency | 200kHz |