- RS Stock No.:
- 803-8839
- Mfr. Part No.:
- 1904026
- Manufacturer:
- Rhino
Discontinued product
- RS Stock No.:
- 803-8839
- Mfr. Part No.:
- 1904026
- Manufacturer:
- Rhino
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dymo Rhino 5200 Bundle
Fast, rugged and packed with time-saving features, the Dymo RHINO™ 5200 is designed for professional installers in real-world jobsite conditions. Quickly create crystal-clear, professionally formatted labels for wires and cables, terminal blocks, 110 blocks, electrical and patch panels, shelves, racks, equipment machinery and more. The RHINO 5200 uses easy-peel industrial strength labels with industrial strength adhesives - so you can be confident your labels will stay stuck, and stay legible, even in tough conditions.
5 vinyl tapes and FREE Rhino™ 5200 label maker inside
Exclusive 'Hot Keys' automatically size, space and format labels for specific industrial applications
Prints Code 39 and Code 128 bar codes on 19mm wide labels - perfect for asset management
DYMO® Industrial labels are UL recognized and meet OSHA and ISO standards
Designed to help comply with ANSI/TIA/EIA-606-A standard
Pre-programmed symbol library puts industry symbols, punctuation, currency and fractions at your fingertips
Large multi-label view display
Save/recall > 100 Label formats
Integrated, slip-resistant rubber grip/bumper bumper protects unit against damage from accidental falls, rough jobsites
Integrated lanyard loop provides option of hands-free portability
Large two-line display – backlit for poorly-lit installations
Runs on six (6) AA batteries (not included) – or on an optional quick-charging lithium ion battery (RS 733-5873) to reduce overall AA battery waste and expense
Automatic shut-off maximizes battery life
Exclusive 'Hot Keys' automatically size, space and format labels for specific industrial applications
Prints Code 39 and Code 128 bar codes on 19mm wide labels - perfect for asset management
DYMO® Industrial labels are UL recognized and meet OSHA and ISO standards
Designed to help comply with ANSI/TIA/EIA-606-A standard
Pre-programmed symbol library puts industry symbols, punctuation, currency and fractions at your fingertips
Large multi-label view display
Save/recall > 100 Label formats
Integrated, slip-resistant rubber grip/bumper bumper protects unit against damage from accidental falls, rough jobsites
Integrated lanyard loop provides option of hands-free portability
Large two-line display – backlit for poorly-lit installations
Runs on six (6) AA batteries (not included) – or on an optional quick-charging lithium ion battery (RS 733-5873) to reduce overall AA battery waste and expense
Automatic shut-off maximizes battery life
Supplied with
803-8839 - Rhino 5200 Bundle includes both UK & EU adaptor and includes the following tapes…
478-0283 - RHINO 12mm vinyl Black on white (18444)
478-0299 - RHINO 19mm vinyl Black on white (18445)
478-0148 - RHINO 12mm vinyl Black on Yellow (18432)
745-7692 - RHINO 12mm vinyl white on Red (1805416)
478-0277 - RHINO 9mm vinyl Black on white (18443)
478-0283 - RHINO 12mm vinyl Black on white (18444)
478-0299 - RHINO 19mm vinyl Black on white (18445)
478-0148 - RHINO 12mm vinyl Black on Yellow (18432)
745-7692 - RHINO 12mm vinyl white on Red (1805416)
478-0277 - RHINO 9mm vinyl Black on white (18443)
Dymo Portable
Specifications
Attribute | Value |
---|---|
Model | Rhino 5200 |
Application | Industrial |
Maximum Label Width | 19mm |
Keyboard | Yes |
Resolution | 180dpi |
Height | 330mm |
Width | 375mm |
Weight | 900g |