- RS Stock No.:
- 803-0573
- Mfr. Part No.:
- 0709123
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-0573
- Mfr. Part No.:
- 0709123
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Product Details
Phoenix Contact CLIPLINE HDFK Series Panel Mount Terminal Blocks
CLIPLINE HDFK series panel mount 2 piece terminal blocks for use in high current applications with a screw cable connection capacity of up to 50 mm2 (95mm2 for stock number 803-0582)..These feed-through panel mount CLIPLINE terminal blocks have a touch-proof insulated housing and a universal screw connection with screw locking.
Stock numbers 803-0560 and 803-0582 (HDFKV) have a parallel screw clamp wire connection on the front panel and a 90° screw clamp wire connection on the rear of the panel
Stock numbers 803-0563 and 803-0573 (HDFK) have a 90° screw clamp wire connection in both front and rear of the panel
Insertion profile for stock numbers 803-0560, 803-0563 and 805-0573 see stock number 776-8217
For screwdriver see stock number 803-4341
Stock numbers 803-0560 and 803-0582 (HDFKV) have a parallel screw clamp wire connection on the front panel and a 90° screw clamp wire connection on the rear of the panel
Stock numbers 803-0563 and 803-0573 (HDFK) have a 90° screw clamp wire connection in both front and rear of the panel
Insertion profile for stock numbers 803-0560, 803-0563 and 805-0573 see stock number 776-8217
For screwdriver see stock number 803-4341
Phoenix Contact CLIPLINE Series Terminal Blocks
Specifications
Attribute | Value |
---|---|
Current Rating | 150A |
Termination Method | Screw |
Mounting Type | Plug-In |
Material | Polyamide |
Voltage Rating | 690 V |
Pitch | 18.8mm |
Series | HDFK |
Colour | Grey |
Gender | Female |