- RS Stock No.:
- 800-7608
- Mfr. Part No.:
- ATZB-S1-256-3-0-C
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 800-7608
- Mfr. Part No.:
- ATZB-S1-256-3-0-C
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
ZigBit 2.4GHz ATmega256RFR2 SoC Module
The ZigBit ATZB-S1-256-3-0-C ISM-Band wireless module features the ATmega256RFR2 SoC based on an AVR 8-Bit microcontroller core. Designed for IEEE 802.15.4 compliant WPAN communication and ZigBee mesh network operation, it can also support RF4CE, SP100, WirelessHART and 6LoWPAN protocols.
ATmega256RFR2 SoC with 256KB Flash memory, 8KB EEPROM, 32KB SRAM and a 2.4GHz ISM-Band Transceiver
RF Output Power: Up to+3.5dBm
Receiver Sensitivity: -100dBm
Modulation: O-QPSK
OTA Data Rate: 250kbps to 2Mbps
Hardware-assisted MAC (Auto-Acknowledge, Auto-Retry)
Hardware-assisted Multiple PAN Address Filtering
32-bit IEEE 802.15.4 Symbol Counter
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity
Phase measurement support
128byte Tx/Rx Frame Buffer
Serial communication: USART, SPI, I2C, JTAG
Built in Chip antenna
MS-147 RF test connector
Power supply: +18V to +3.6Vdc
Operating temperature range: -40 to +125°C
Dimensions: 30 x 20 x 3.2mm
Applications: Large Network Coordinator/Router for ZigBee Pro mesh network, local communication for the Internet of Things (IoT)
RF Output Power: Up to+3.5dBm
Receiver Sensitivity: -100dBm
Modulation: O-QPSK
OTA Data Rate: 250kbps to 2Mbps
Hardware-assisted MAC (Auto-Acknowledge, Auto-Retry)
Hardware-assisted Multiple PAN Address Filtering
32-bit IEEE 802.15.4 Symbol Counter
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity
Phase measurement support
128byte Tx/Rx Frame Buffer
Serial communication: USART, SPI, I2C, JTAG
Built in Chip antenna
MS-147 RF test connector
Power supply: +18V to +3.6Vdc
Operating temperature range: -40 to +125°C
Dimensions: 30 x 20 x 3.2mm
Applications: Large Network Coordinator/Router for ZigBee Pro mesh network, local communication for the Internet of Things (IoT)
Note
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |