Rockfall Black Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 SRC
- RS Stock No.:
- 790-4007
- Manufacturer:
- Rockfall
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
SGD39.29
(exc. GST)
SGD42.83
(inc. GST)
- RS Stock No.:
- 790-4007
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 13 | |
| Additional Safety Features | WRU | |
| Resistance Features | Water Resistant, Oil Resistant | |
| Midsole Material | Stainless Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PUR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 S3 SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 13 | ||
Additional Safety Features WRU | ||
Resistance Features Water Resistant, Oil Resistant | ||
Midsole Material Stainless Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PUR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 S3 SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Black S3 Chukka Safety Boot
S3 Chukka Safety Boot
Durable water repellent buffalo leather
Dual Density PU SRC Outsole
Anti-Static Properties
Internal Steel Toecap, Stainless-steel Midsole
EVA Anti Fatigue Footbed
Standards
EN ISO 20345:2011 S3 SRC
Related links
- Delta Plus SAULT2 S3 SRC Black Stainless Steel Toe Capped Men's Safety Boots 12 EN
- Delta Plus SAMY2 S3 SRC Black Stainless Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 WRU FO A E ESD SRC
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 HRO WRU FO A E SRC
- uvex Quatro Pro Black EU 47 EN ISO 20345:2011 S3 SRC
- Rockfall Black Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345 S3 SRC
- Rockfall Black Steel Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345 S3 SRC
- Delta Plus SAMY2 S3 SRC White EU 47 EN ISO 20345 S3 CI WR FO A
- RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011 S3 SRC

