RS PRO PCB Terminal Strip, 4-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
790-0831
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Pitch

3.81mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

10A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Material

Polyamide

Width

15.6mm

Length

16.04mm

Depth

11.2mm

COO (Country of Origin):
TW

3.81 mm Pitch Terminal Block Plugs


A professional range of Wire-to-Board 2-part Terminal Block Plugs with 3.81 mm pitch. These 2-part Terminal Block Plugs are available as Screw or Push-In termination methods Series MC and MPC respectively.
For mating Headers see typical stock numbers 790-0871 for Straight and 790-0907 for Right Angle variants.

Various positions available.

Every Spend Counts with RS PRO

Related links