- RS Stock No.:
- 782-9035
- Mfr. Part No.:
- 1445997-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9035
- Mfr. Part No.:
- 1445997-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMP Power Series 120 Contacts
AMP Power series 120 contacts for use with AMP Power series 120 housings. These AMP Power series 120 cold-headed crimp contacts are silver plated and have a voltage rating of 600 Vac or 600 Vdc with a rated currrent of 120A.
Stock number 782-9035 accepts a wire size of 6 AWG
Stock number 782-9035 accepts a wire size of 6 AWG
TE Connectivity AMP Power
Specifications
Attribute | Value |
---|---|
For Use With | AMP Power Series Connector |
Accessory Type | Connector Contact |
Series | AMP Power 75 |