RS PRO 14m 1 Socket BS4343/EN60309 230V-16A Extension Lead, 230 V
- RS Stock No.:
- 780-0829
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 780-0829
- Manufacturer:
- RS PRO
Site Extension Leads, 240V, BS EN 60309
RS PRO 240V Site Extension Lead, 14m
From RS PRO, this IP44 site power extension lead features a reliable and splash-proof industrial power plug and socket.
The outer casing of the connector housing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. The nickel-plated brass contact pins ensure excellent corrosion and abrasion resistance.
The socket end features a spring-hinged cover to protect the receptacle end from environmental ingress when not connected.
Like most industrial power connectors, the connectors are keyed and colour coded for ease of identification and an assured interconnect.
This RS PRO industrial BS4343 cable assembly performs extremely well in challenging environments, delivering trust and reliability in bespoke power setups.
Features and Benefits
•14-meter long extension power lead with arctic blue cable
• Fitted with BS EN 60309 plug and coupler
• 2.5mm cross sectional area
• IP44 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Nickel-plated brass contacts
• Excellent corrosion and abrasion resistance
Applications
RS Pro splash-proof industrial power plugs are used in all areas of industry where conditions are mostly dry and there is a low risk of very small particle ingress such as dust or sand. This electrical extension cable assembly has a long cable length, and is ideal for running portable machinery from a generator or fixed powerpoint. Some of the most common areas that use BS EN 60309 power connectors and cable assemblies are:
• Construction sites: In sheltered or covered sites that could be exposed to mild weather conditions and light splashing.
• Agriculture: Used on mobile equipment or appliances used or stored in sheds and barns
• Manufacturing environments: with special power requirements for heavy machinery
• Sports and entertainment: Used in on lighting and power equipment in sheltered studios and warehouses.
• Light industry: Maintenance workshops, garages and shop floors
Environmental Protection
RS Pro IP44 splashproof industrial cable mount plugs are designed in accordance with BS EN 60529. The IP rating assures the connector is splash-proof from any direction. As such this power cable assembly is suitable for areas where a chance of contact with water is likely, but not suitable where submergence might be a risk.
Colour Coding
CEE industrial connectors have an industry-standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to the connector's rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
The outer casing of the connector housing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. The nickel-plated brass contact pins ensure excellent corrosion and abrasion resistance.
The socket end features a spring-hinged cover to protect the receptacle end from environmental ingress when not connected.
Like most industrial power connectors, the connectors are keyed and colour coded for ease of identification and an assured interconnect.
This RS PRO industrial BS4343 cable assembly performs extremely well in challenging environments, delivering trust and reliability in bespoke power setups.
Features and Benefits
•14-meter long extension power lead with arctic blue cable
• Fitted with BS EN 60309 plug and coupler
• 2.5mm cross sectional area
• IP44 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Nickel-plated brass contacts
• Excellent corrosion and abrasion resistance
Applications
RS Pro splash-proof industrial power plugs are used in all areas of industry where conditions are mostly dry and there is a low risk of very small particle ingress such as dust or sand. This electrical extension cable assembly has a long cable length, and is ideal for running portable machinery from a generator or fixed powerpoint. Some of the most common areas that use BS EN 60309 power connectors and cable assemblies are:
• Construction sites: In sheltered or covered sites that could be exposed to mild weather conditions and light splashing.
• Agriculture: Used on mobile equipment or appliances used or stored in sheds and barns
• Manufacturing environments: with special power requirements for heavy machinery
• Sports and entertainment: Used in on lighting and power equipment in sheltered studios and warehouses.
• Light industry: Maintenance workshops, garages and shop floors
Environmental Protection
RS Pro IP44 splashproof industrial cable mount plugs are designed in accordance with BS EN 60529. The IP rating assures the connector is splash-proof from any direction. As such this power cable assembly is suitable for areas where a chance of contact with water is likely, but not suitable where submergence might be a risk.
Colour Coding
CEE industrial connectors have an industry-standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to the connector's rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Attribute | Value |
---|---|
Cable Length | 14m |
Number of Sockets | 1 |
Mains Plug Type | BS4343/EN60309 230V-16A |
Socket Type | BS4343/EN60309 230V-16A |
Corded | Yes |
Voltage Rating | 230 V |
Sheath Material | PVC |
Cross Sectional Area | 2.5 mm² |
Number of Cores | 3 |
Colour | Blue |
Sheath Colour | Blue |