- RS Stock No.:
- 765-9107
- Mfr. Part No.:
- 09455511530
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 765-9107
- Mfr. Part No.:
- 09455511530
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting RJ Industrial® RJ45 Jacks with Transformer
RJ Industrial® RJ45 jacks with integrated transformers and filters for 10/100 Mbit or 1 Gbit Ethernet. These RJ Industrial® RJ45 jacks have an RJ45 mating face to IEC 60 603-7, a compact, low profile design with 90° PCB through hole mounting, integrated optical fibres, shielding and are SMC compatible. The 8 contacts of these RJ45 jacks are gold plated with an electrical rating of 30 V dc, 8 mA dc. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 765-9104 has a transformer for 10/100 Mbit Ethernet.
Stock number 765-9107 has a transformer for 1 Gbit Ethernet.
Standards
Connector standard acc. to IEC 60603-7
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 8C |
Connector Type | Modular Socket |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 11.75mm |
Width | 15.75mm |
Depth | 15.75mm |
Series | HARTING RJ Industrial� |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |