- RS Stock No.:
- 756-0782
- Mfr. Part No.:
- 1-1469492-8
- Manufacturer:
- TE Connectivity
2 In stock for delivery within 4 working days
Added
Price Each
SGD16.48
(exc. GST)
SGD17.96
(inc. GST)
Units | Per unit |
1 - 19 | SGD16.48 |
20 - 74 | SGD15.66 |
75 - 299 | SGD14.87 |
300 - 599 | SGD14.10 |
600 + | SGD13.42 |
- RS Stock No.:
- 756-0782
- Mfr. Part No.:
- 1-1469492-8
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Multigig 9.0 VITA 46 Guide Modules
Multigig 9.0 VITA 46 guide modules made from zinc alloy with a silver finish. These 9.0 VITA 46 guide modules are right angle mounting and are used with the VITA 46 3U & 6U 9mm Daughtercard.
For suitable guide pin see stock number 718-1645
For suitable mounting screw see stock number 718-1654
These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details
For suitable guide pin see stock number 718-1645
For suitable mounting screw see stock number 718-1654
These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multigig RT Series
MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.
Customizable impedance matched printed circuit wafer interface
Inverse sex backplane connector system with pinless interface
Superior crosstalk performance
Optimized footprints for signal integrity and ease of board design
Utilizes a .022 inch diameter via for lower cost board fabrication
Three levels of signal contact sequencing
Telcordia / Bellcore Compliant
Durability rated for 250 Cycles
Inverse sex backplane connector system with pinless interface
Superior crosstalk performance
Optimized footprints for signal integrity and ease of board design
Utilizes a .022 inch diameter via for lower cost board fabrication
Three levels of signal contact sequencing
Telcordia / Bellcore Compliant
Durability rated for 250 Cycles
Specifications
Attribute | Value |
---|---|
Accessory Type | Guide Socket |
Backplane Connector Accessory Type | Guide Socket |
For Use With | MULTIGIG RT, RT 2 and RT 2R Connectors |